04023J120FBSTR | |
---|---|
DigiKey Part Number | 478-11431-2-ND - Tape & Reel (TR) 478-11431-1-ND - Cut Tape (CT) 478-11431-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04023J120FBSTR |
Description | CAP THIN FILM 12PF 25V 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 pF Thin Film Capacitor 25 V 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 12 pF | |
Tolerance | ±1% | |
Voltage - Rated | 25 V | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.88000 | ¥7.88 |
10 | ¥5.71400 | ¥57.14 |
50 | ¥4.99640 | ¥249.82 |
100 | ¥4.07040 | ¥407.04 |
500 | ¥3.33072 | ¥1,665.36 |
1,000 | ¥2.86810 | ¥2,868.10 |
2,500 | ¥2.68303 | ¥6,707.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.54425 | ¥12,721.25 |
10,000 | ¥2.45174 | ¥24,517.40 |
15,000 | ¥2.41102 | ¥36,165.30 |
25,000 | ¥2.35921 | ¥58,980.25 |