04023J1R8BBSTR | |
---|---|
DigiKey Part Number | 478-04023J1R8BBSTR-ND - Tape & Reel (TR) 478-04023J1R8BBSTRCT-ND - Cut Tape (CT) 478-04023J1R8BBSTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04023J1R8BBSTR |
Description | CAP THIN FILM 1.8PF 25V 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.8 pF Thin Film Capacitor 25 V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04023J1R8BBSTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 1.8 pF | |
Tolerance | ±0.1pF | |
Voltage - Rated | 25 V | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.016" (0.40mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.58000 | ¥5.58 |
10 | ¥3.91600 | ¥39.16 |
50 | ¥3.29860 | ¥164.93 |
100 | ¥2.68540 | ¥268.54 |
500 | ¥2.23800 | ¥1,119.00 |
1,000 | ¥1.88456 | ¥1,884.56 |
2,500 | ¥1.76678 | ¥4,416.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.65740 | ¥8,287.00 |
10,000 | ¥1.59820 | ¥15,982.00 |
15,000 | ¥1.57453 | ¥23,617.95 |
25,000 | ¥1.53901 | ¥38,475.25 |
50,000 | ¥1.50941 | ¥75,470.50 |