Thin Film Capacitors

Results: 8
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Capacitance
1.8 pF4.7 pF5.6 pF6.2 pF6.8 pF7.5 pF8.2 pF10 pF
Tolerance
±0.05pF±0.1pF±1%
Height - Seated (Max)
0.016" (0.40mm)0.020" (0.50mm)
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
Mounting Type
Package / Case
Operating Temperature
Features
Size / Dimension
Height - Seated (Max)
0402 (1005 Metric) Accu-P Series
04023J7R5BBSTR
CAP THIN FILM 7.5PF 25V 0402
KYOCERA AVX
13,440
In Stock
1 : ¥5.25000
Cut Tape (CT)
5,000 : ¥1.55287
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
7.5 pF
±0.1pF
25 V
Surface Mount
0402 (1005 Metric)
-55°C ~ 125°C
RF, High Q, Low Loss
0.039" L x 0.022" W (1.00mm x 0.55mm)
0.020" (0.50mm)
0402 (1005 Metric) Accu-P Series
04023J5R6BBSTR
CAP THIN FILM 5.6PF 25V 0402
KYOCERA AVX
13,651
In Stock
1 : ¥5.34000
Cut Tape (CT)
5,000 : ¥1.56257
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 pF
±0.1pF
25 V
Surface Mount
0402 (1005 Metric)
-55°C ~ 125°C
RF, High Q, Low Loss
0.039" L x 0.022" W (1.00mm x 0.55mm)
0.020" (0.50mm)
0402 (1005 Metric) Accu-P Series
04023J8R2BBSTR
CAP THIN FILM 8.2PF 25V 0402
KYOCERA AVX
9,198
In Stock
1 : ¥5.58000
Cut Tape (CT)
5,000 : ¥1.65065
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
8.2 pF
±0.1pF
25 V
Surface Mount
0402 (1005 Metric)
-55°C ~ 125°C
RF, High Q, Low Loss
0.039" L x 0.022" W (1.00mm x 0.55mm)
0.020" (0.50mm)
0402 (1005 Metric) Accu-P Series
04023J1R8BBSTR
CAP THIN FILM 1.8PF 25V 0402
KYOCERA AVX
4,811
In Stock
1 : ¥5.58000
Cut Tape (CT)
5,000 : ¥1.65740
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1.8 pF
±0.1pF
25 V
Surface Mount
0402 (1005 Metric)
-55°C ~ 125°C
RF, High Q, Low Loss
0.039" L x 0.022" W (1.00mm x 0.55mm)
0.016" (0.40mm)
0402 (1005 Metric) Accu-P Series
04023J6R2BBSTR
CAP THIN FILM 6.2PF 25V 0402
KYOCERA AVX
4,673
In Stock
1 : ¥5.58000
Cut Tape (CT)
5,000 : ¥1.65740
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
6.2 pF
±0.1pF
25 V
Surface Mount
0402 (1005 Metric)
-55°C ~ 125°C
RF, High Q, Low Loss
0.039" L x 0.022" W (1.00mm x 0.55mm)
0.020" (0.50mm)
0402 (1005 Metric) Accu-P Series
04023J6R8BBSTR
CAP THIN FILM 6.8PF 25V 0402
KYOCERA AVX
12,048
In Stock
1 : ¥5.66000
Cut Tape (CT)
5,000 : ¥1.67267
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
6.8 pF
±0.1pF
25 V
Surface Mount
0402 (1005 Metric)
-55°C ~ 125°C
RF, High Q, Low Loss
0.039" L x 0.022" W (1.00mm x 0.55mm)
0.020" (0.50mm)
0402 (1005 Metric) Accu-P Series
04023J100FBSTR
CAP THIN FILM 10PF 25V 0402
KYOCERA AVX
10,722
In Stock
1 : ¥7.06000
Cut Tape (CT)
5,000 : ¥2.27740
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 pF
±1%
25 V
Surface Mount
0402 (1005 Metric)
-55°C ~ 125°C
RF, High Q, Low Loss
0.039" L x 0.022" W (1.00mm x 0.55mm)
0.020" (0.50mm)
0402 (1005 Metric) Accu-P Series
04023J4R7ABSTR
CAP THIN FILM 4.7PF 25V 0402
KYOCERA AVX
10,583
In Stock
1 : ¥7.14000
Cut Tape (CT)
5,000 : ¥2.29438
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.7 pF
±0.05pF
25 V
Surface Mount
0402 (1005 Metric)
-55°C ~ 125°C
RF, High Q, Low Loss
0.039" L x 0.022" W (1.00mm x 0.55mm)
0.020" (0.50mm)
Showing
of 8

Thin Film Capacitors


Thin Film Capacitors are a two pad device for storing a charge of electricity. These devices are composed of thin film layers deposited on a substrate and separated by a dielectric. They range in capacitance of 0.05 pF to 500 mF with a voltage of 2.5 V to 100 V and come in a package size of 0201 to 1210 with a tolerance of ±0.01 pF to ±5%.