02013J1R5ABSTR | |
---|---|
DigiKey Part Number | 478-4374-2-ND - Tape & Reel (TR) 478-4374-1-ND - Cut Tape (CT) 478-4374-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 02013J1R5ABSTR |
Description | CAP THIN FILM 1.5PF 25V 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF Thin Film Capacitor 25 V 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 02013J1R5ABSTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 1.5 pF | |
Tolerance | ±0.05pF | |
Voltage - Rated | 25 V | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.024" L x 0.013" W (0.60mm x 0.33mm) | |
Height - Seated (Max) | 0.011" (0.28mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.75000 | ¥5.75 |
10 | ¥3.99800 | ¥39.98 |
50 | ¥3.36760 | ¥168.38 |
100 | ¥2.74210 | ¥274.21 |
500 | ¥2.28512 | ¥1,142.56 |
1,000 | ¥1.92438 | ¥1,924.38 |
2,500 | ¥1.80406 | ¥4,510.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.68380 | ¥8,419.00 |
10,000 | ¥1.62366 | ¥16,236.60 |
15,000 | ¥1.59960 | ¥23,994.00 |
25,000 | ¥1.56352 | ¥39,088.00 |
50,000 | ¥1.53346 | ¥76,673.00 |