009176003011006 | |
---|---|
DigiKey Part Number | 478-4618-2-ND - Tape & Reel (TR) 478-4618-1-ND - Cut Tape (CT) 478-4618-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009176003011006 |
Description | CONN SSL IDC CONTACT 20AWG SLDR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 AWG SSL Contact, IDC Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Contact, IDC | |
Number of Positions | 3 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Pitch | 0.157" (4.00mm) | |
Wire Gauge | 20 AWG | |
Features | Cap (Cover) | |
Contact Finish | Tin | |
Contact Material | Phosphor Bronze | |
Fastening Type | - | |
Housing Color | Black | |
Housing Material | Polyamide (PA46), Nylon 4/6 | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 250 V | |
Current Rating (Amps) | 10A per Contact | |
Mating Cycles | 3 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.02000 | ¥10.02 |
10 | ¥8.49700 | ¥84.97 |
100 | ¥7.62750 | ¥762.75 |
500 | ¥6.24038 | ¥3,120.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.54700 | ¥5,547.00 |
2,000 | ¥5.20032 | ¥10,400.64 |
3,000 | ¥5.02696 | ¥15,080.88 |
5,000 | ¥4.85363 | ¥24,268.15 |
10,000 | ¥4.61095 | ¥46,109.50 |