609176003021099 | |
---|---|
DigiKey Part Number | 478-6099-ND |
Manufacturer | |
Manufacturer Product Number | 609176003021099 |
Description | CAP 9176 3POS CAP 1.6-2.1MM STOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Strain Relief For 9176 Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Strain Relief | |
Number of Positions | 3 | |
For Use With/Related Products | 9176 Series | |
Features | Closed End | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.57000 | ¥3.57 |
10 | ¥3.13700 | ¥31.37 |
25 | ¥2.87000 | ¥71.75 |
50 | ¥2.69980 | ¥134.99 |
100 | ¥2.58770 | ¥258.77 |
250 | ¥2.36256 | ¥590.64 |
500 | ¥2.25000 | ¥1,125.00 |
1,000 | ¥1.98069 | ¥1,980.69 |