609176003021000 | |
---|---|
DigiKey Part Number | 478-6095-ND |
Manufacturer | |
Manufacturer Product Number | 609176003021000 |
Description | CAP 9176 3POS CAP 1.6-2.1MM THRU |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Strain Relief For 9176 Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Strain Relief | |
Number of Positions | 3 | |
For Use With/Related Products | 9176 Series | |
Features | Feed Through | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.69298 | ¥2,692.98 |
2,000 | ¥2.61133 | ¥5,222.66 |
3,000 | ¥2.44813 | ¥7,344.39 |
5,000 | ¥2.36653 | ¥11,832.65 |
10,000 | ¥2.20332 | ¥22,033.20 |
25,000 | ¥2.12172 | ¥53,043.00 |