009176002701106 | |
---|---|
DigiKey Part Number | 478-7790-2-ND - Tape & Reel (TR) 478-7790-1-ND - Cut Tape (CT) 478-7790-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009176002701106 |
Description | CONN WIRE IDC 2POS 18AWG SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Individual Wires Connector White IDC 18 AWG, Stranded Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Individual Wires | |
Number of Positions | 2 | |
Cable Pitch | 0.157" (4.00mm) | |
Board-Side Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Cable Termination | IDC | |
Wire Gauge | 18 AWG, Stranded | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | White | |
Number of Positions Loaded | All | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.31000 | ¥7.31 |
10 | ¥6.19000 | ¥61.90 |
25 | ¥5.93720 | ¥148.43 |
50 | ¥5.81080 | ¥290.54 |
100 | ¥5.55890 | ¥555.89 |
250 | ¥5.05328 | ¥1,263.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥4.54810 | ¥2,728.86 |
1,200 | ¥4.04272 | ¥4,851.26 |
1,800 | ¥3.79001 | ¥6,822.02 |
3,000 | ¥3.66368 | ¥10,991.04 |
6,000 | ¥3.53736 | ¥21,224.16 |
15,000 | ¥3.28469 | ¥49,270.35 |