009175002702906 | |
---|---|
DigiKey Part Number | 478-009175002702906TR-ND - Tape & Reel (TR) 478-009175002702906CT-ND - Cut Tape (CT) 478-009175002702906DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009175002702906 |
Description | CONN WIRE IDC 2POS 26AWG SMD RA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Individual Wires Connector White IDC 26 AWG Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Individual Wires | |
Number of Positions | 2 | |
Cable Pitch | 0.098" (2.50mm) | |
Board-Side Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount, Right Angle | |
Cable Termination | IDC | |
Wire Gauge | 26 AWG | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | White | |
Number of Positions Loaded | All | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.17000 | ¥5.17 |
10 | ¥4.48300 | ¥44.83 |
25 | ¥4.09520 | ¥102.38 |
50 | ¥3.85360 | ¥192.68 |
100 | ¥3.69360 | ¥369.36 |
250 | ¥3.37224 | ¥843.06 |
500 | ¥3.21168 | ¥1,605.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.64963 | ¥2,649.63 |
2,000 | ¥2.56930 | ¥5,138.60 |
3,000 | ¥2.40873 | ¥7,226.19 |
5,000 | ¥2.32843 | ¥11,642.15 |
10,000 | ¥2.16785 | ¥21,678.50 |
25,000 | ¥2.08756 | ¥52,189.00 |