009176002873906 | |
---|---|
DigiKey Part Number | 478-009176002873906TR-ND - Tape & Reel (TR) 478-009176002873906CT-ND - Cut Tape (CT) 478-009176002873906DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009176002873906 |
Description | CONN WIRE IDC 2POS 26AWG SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Position Individual Wires Connector White IDC 26 AWG Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 009176002873906 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Individual Wires | |
Number of Positions | 2 | |
Cable Pitch | 0.126" (3.20mm) | |
Board-Side Pitch | 0.126" (3.20mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Cable Termination | IDC | |
Wire Gauge | 26 AWG | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | White | |
Number of Positions Loaded | All | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.32000 | ¥6.32 |
10 | ¥5.52500 | ¥55.25 |
25 | ¥5.05080 | ¥126.27 |
50 | ¥4.75340 | ¥237.67 |
100 | ¥4.55480 | ¥455.48 |
250 | ¥4.15876 | ¥1,039.69 |
500 | ¥3.96090 | ¥1,980.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,700 | ¥2.31106 | ¥3,928.80 |