009155004852006 | |
---|---|
DigiKey Part Number | 478-9915-2-ND - Tape & Reel (TR) 478-9915-1-ND - Cut Tape (CT) 478-9915-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009155004852006 |
Description | CONN SPRING BATTERY 4POS R/A SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Spring Battery Contact Connector Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Battery Contact | |
Number of Contacts | 4 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount, Right Angle | |
Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 16.0µin (0.41µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.73000 | ¥12.73 |
10 | ¥11.10800 | ¥111.08 |
25 | ¥10.63680 | ¥265.92 |
50 | ¥10.40180 | ¥520.09 |
100 | ¥9.92810 | ¥992.81 |
250 | ¥8.98284 | ¥2,245.71 |
500 | ¥8.27368 | ¥4,136.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥7.09171 | ¥7,091.71 |
2,000 | ¥6.85531 | ¥13,710.62 |
3,000 | ¥6.61894 | ¥19,856.82 |
5,000 | ¥6.28799 | ¥31,439.95 |
10,000 | ¥6.14615 | ¥61,461.50 |