KLDLX-0202-B | |
---|---|
DigiKey Part Number | 2092-KLDLX-0202-B-ND |
Manufacturer | |
Manufacturer Product Number | KLDLX-0202-B |
Description | DC POWER JACK 2.5MM PNLMT R/A SO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.50mm ID (0.098"), 5.50mm OD (0.217") Panel Mount, Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | KLDLX-0202-B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 2.50mm ID (0.098"), 5.50mm OD (0.217") | |
Actual Diameter | 0.098" (2.50mm ID), 0.224" (5.70mm OD) | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Mounting Hardware, Thread Lock | |
Insulation Color | - | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 5 A | |
Mating Length/Depth | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -25°C ~ 70°C | |
Contact Material - Plating | Nickel | |
Body Material | Brass | |
Includes | 3 pcs - 1 Connector, 1 Nut, 1 Washer | |
Housing Material | Brass | |
Contact Material | Brass, Phosphor Bronze | |
Thread Size | M8x0.75 | |
Body Color | Silver, Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.82000 | ¥17.82 |
10 | ¥15.50800 | ¥155.08 |
25 | ¥14.85000 | ¥371.25 |
50 | ¥14.52160 | ¥726.08 |
100 | ¥13.86060 | ¥1,386.06 |
250 | ¥12.54064 | ¥3,135.16 |
500 | ¥11.55054 | ¥5,775.27 |
1,000 | ¥9.90053 | ¥9,900.53 |
2,500 | ¥9.24050 | ¥23,101.25 |