KLDLX-P-0202-B-M8 | |
---|---|
DigiKey Part Number | 2092-KLDLX-P-0202-B-M8-ND |
Manufacturer | |
Manufacturer Product Number | KLDLX-P-0202-B-M8 |
Description | DC POWER PLUG 2.5MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Plug 2.50mm ID (0.098"), 5.50mm OD (0.217") Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | KLDLX-P-0202-B-M8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Plug | |
Gender | Male | |
Industry Recognized Mating Diameter | 2.50mm ID (0.098"), 5.50mm OD (0.217") | |
Actual Diameter | - | |
Number of Positions/Contacts | 2 Conductors, 2 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Eyelet(s) | |
Shielding | - | |
Features | - | |
Insulation Color | - | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 3 A | |
Mating Length/Depth | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Operating Temperature | - | |
Contact Material - Plating | - | |
Body Material | Brass | |
Includes | - | |
Housing Material | - | |
Contact Material | Brass | |
Thread Size | - | |
Body Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.05000 | ¥41.05 |
10 | ¥37.24800 | ¥372.48 |
25 | ¥35.27920 | ¥881.98 |
50 | ¥34.45980 | ¥1,722.99 |
100 | ¥32.81950 | ¥3,281.95 |
250 | ¥28.71692 | ¥7,179.23 |
450 | ¥27.89638 | ¥12,553.37 |
950 | ¥23.79400 | ¥22,604.30 |
2,400 | ¥22.15306 | ¥53,167.34 |