GM67X-CBL-152-P | |
---|---|
DigiKey Part Number | 2092-GM67X-CBL-152-P-ND |
Manufacturer | |
Manufacturer Product Number | GM67X-CBL-152-P |
Description | CABLE MOD 8P8C JACK TO PLUG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Jack to Plug 8p8c (RJ45, Ethernet) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | GM67X-CBL-152-P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Jack to Plug | |
Mounting Type | Panel Mount, Bulkhead | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Shielding | Unshielded | |
Color | - | |
Features | Circular Threaded Coupling | |
Style | Cat5, Industrial Environments - IP67 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥153.19000 | ¥153.19 |
10 | ¥132.78500 | ¥1,327.85 |
25 | ¥125.85640 | ¥3,146.41 |
50 | ¥124.03200 | ¥6,201.60 |
100 | ¥109.44080 | ¥10,944.08 |
250 | ¥102.14476 | ¥25,536.19 |
500 | ¥99.95584 | ¥49,977.92 |