GM67X-CS-B | |
---|---|
DigiKey Part Number | 2092-GM67X-CS-B-ND |
Manufacturer | |
Manufacturer Product Number | GM67X-CS-B |
Description | IP67 MODJACK CABLE SIDE BLUE INS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Cable Feedthrough For Modular Jacks |
Datasheet | Datasheet |
EDA/CAD Models | GM67X-CS-B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cable Feedthrough | |
For Use With/Related Products | Modular Jacks | |
Features | IP67 | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.69000 | ¥60.69 |
10 | ¥54.59500 | ¥545.95 |
30 | ¥51.42933 | ¥1,542.88 |
60 | ¥50.10967 | ¥3,006.58 |
120 | ¥48.79150 | ¥5,854.98 |
270 | ¥46.43281 | ¥12,536.86 |