GM67X-CBL-304-P | |
---|---|
DigiKey Part Number | 2092-GM67X-CBL-304-P-ND |
Manufacturer | |
Manufacturer Product Number | GM67X-CBL-304-P |
Description | CABLE MOD 8P8C JACK TO PLUG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Jack to Plug 8p8c (RJ45, Ethernet) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Jack to Plug | |
Mounting Type | Panel Mount, Bulkhead | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Shielding | Unshielded | |
Color | - | |
Features | Circular Threaded Coupling | |
Style | Cat5, Industrial Environments - IP67 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥156.23000 | ¥156.23 |
10 | ¥135.39600 | ¥1,353.96 |
30 | ¥128.33033 | ¥3,849.91 |
60 | ¥126.47200 | ¥7,588.32 |
120 | ¥111.59242 | ¥13,391.09 |
270 | ¥104.15293 | ¥28,121.29 |
510 | ¥101.92102 | ¥51,979.72 |