Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Sensor Type | Vibration, Acceleration | |
Sensing Range | - | |
Sensitivity | -45dB ±4.5dB | |
Output Type | Voltage | |
Power - Rated | - | |
Operating Temperature | - | |
Features | Waterproof | |
Package / Case | Ceramic | |
Mounting Type | User Defined | |
Termination | Solder Posts |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥585.48000 | ¥585.48 |
10 | ¥493.05400 | ¥4,930.54 |
25 | ¥462.23840 | ¥11,555.96 |