NMA4M5HV | |
---|---|
DigiKey Part Number | 1608-1236-ND |
Manufacturer | |
Manufacturer Product Number | NMA4M5HV |
Description | CAP TRIMMER 0.6-5PF 500V SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.6 ~ 5pF Trimmer Capacitor 500 V Top Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Voltronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance Range | 0.6 ~ 5pF | |
Adjustment Type | Top | |
Voltage - Rated | 500 V | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Q @ Freq | 2000 @ 100MHz | |
Size / Dimension | 0.120" Dia (3.05mm) | |
Height - Seated (Max) | 0.325" (8.26mm) | |
Operating Temperature | -65°C ~ 125°C | |
Mounting Type | Surface Mount | |
Features | Non-Magnetic |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥746.02000 | ¥746.02 |
10 | ¥676.06900 | ¥6,760.69 |
50 | ¥629.44240 | ¥31,472.12 |
100 | ¥599.13590 | ¥59,913.59 |