52H01 | |
---|---|
DigiKey Part Number | 1956-1057-ND |
Manufacturer | |
Manufacturer Product Number | 52H01 |
Description | CAP TRIMMER 1.5-10PF 1250V TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.5 ~ 10pF Trimmer Capacitor 1250 V Side Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Johanson Manufacturing | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance Range | 1.5 ~ 10pF | |
Adjustment Type | Side | |
Voltage - Rated | 1250 V | |
Dielectric Material | - | |
Q @ Freq | 1400 @ 195MHz | |
Size / Dimension | 0.295" Dia (7.49mm) | |
Height - Seated (Max) | - | |
Operating Temperature | -65°C ~ 125°C | |
Mounting Type | Through Hole | |
Features | Non-Magnetic |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥477.32000 | ¥477.32 |
10 | ¥432.59900 | ¥4,325.99 |
50 | ¥402.76320 | ¥20,138.16 |
100 | ¥383.37000 | ¥38,337.00 |