JLC05E088TRVSM | |
---|---|
DigiKey Part Number | 1956-1089-ND |
Manufacturer | |
Manufacturer Product Number | JLC05E088TRVSM |
Description | ADJUSTABLE INDUCTOR 74NH SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 74 nH Adjustable Inductors 114 @ 100MHz Radial, Vertical Cylinder (Open) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Johanson Manufacturing | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Inductance | 74 nH | |
Tolerance | - | |
Q @ Freq | 114 @ 100MHz | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Vertical Cylinder (Open) | |
Size / Dimension | 0.276" Dia (7.00mm) | |
Height | 0.315" (8.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.85000 | ¥59.85 |
10 | ¥49.24200 | ¥492.42 |
25 | ¥45.24920 | ¥1,131.23 |
50 | ¥42.58760 | ¥2,129.38 |
100 | ¥40.59090 | ¥4,059.09 |
250 | ¥39.92560 | ¥9,981.40 |
500 | ¥38.59462 | ¥19,297.31 |
1,000 | ¥35.40060 | ¥35,400.60 |