NMA1J12HVS | |
---|---|
DigiKey Part Number | 1608-1231-ND |
Manufacturer | |
Manufacturer Product Number | NMA1J12HVS |
Description | CAP TRIMMER 0.6-12PF 500V SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.6 ~ 12pF Trimmer Capacitor 500 V Side Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Voltronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance Range | 0.6 ~ 12pF | |
Adjustment Type | Side | |
Voltage - Rated | 500 V | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Q @ Freq | 2000 @ 100MHz | |
Size / Dimension | 0.120" Dia (3.05mm) | |
Height - Seated (Max) | 0.460" (11.68mm) | |
Operating Temperature | -65°C ~ 125°C | |
Mounting Type | Surface Mount | |
Features | Non-Magnetic |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,176.96000 | ¥1,176.96 |
10 | ¥1,112.77300 | ¥11,127.73 |
50 | ¥1,069.97720 | ¥53,498.86 |