SBSPP1000470MCT | |
---|---|
DigiKey Part Number | 1608-1214-2-ND - Tape & Reel (TR) 1608-1214-1-ND - Cut Tape (CT) 1608-1214-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBSPP1000470MCT |
Description | FILTER LC(PI) 47PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel C = 47pF 1 A 1206 (3216 Metric), 3 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Syfer | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 3rd | |
Technology | LC (Pi) | |
Number of Channels | 1 | |
Center / Cutoff Frequency | - | |
Attenuation Value | 4dB @ 100MHz | |
Resistance - Channel (Ohms) | - | |
Current | 1 A | |
Values | C = 47pF | |
ESD Protection | No | |
Operating Temperature | - | |
Applications | General Purpose | |
Voltage - Rated | 100V | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), 3 PC Pad | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height | 0.071" (1.80mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.78000 | ¥26.78 |
10 | ¥20.59000 | ¥205.90 |
50 | ¥18.59900 | ¥929.95 |
100 | ¥16.00350 | ¥1,600.35 |
500 | ¥12.54338 | ¥6,271.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥11.67835 | ¥17,517.53 |
3,000 | ¥11.24581 | ¥33,737.43 |
4,500 | ¥11.02955 | ¥49,632.97 |