0805J1000471MCTE01 | |
---|---|
DigiKey Part Number | 1608-1006-2-ND - Tape & Reel (TR) 1608-1006-1-ND - Cut Tape (CT) 1608-1006-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805J1000471MCTE01 |
Description | CAP FEEDTHRU 470PF 20% 100V 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 470 pF Feed Through Capacitor 100V 300 mA 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Syfer | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 470 pF | |
Tolerance | ±20% | |
Voltage - Rated | 100V | |
Current | 300 mA | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | 18dB @ 100MHz | |
Temperature Coefficient | C0G, NP0 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height (Max) | 0.045" (1.15mm) | |
Thread Size | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.46000 | ¥8.46 |
10 | ¥6.12500 | ¥61.25 |
50 | ¥5.35440 | ¥267.72 |
100 | ¥4.36350 | ¥436.35 |
500 | ¥3.57012 | ¥1,785.06 |
1,000 | ¥3.07433 | ¥3,074.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.87598 | ¥8,627.94 |
6,000 | ¥2.72720 | ¥16,363.20 |
9,000 | ¥2.62803 | ¥23,652.27 |
15,000 | ¥2.58440 | ¥38,766.00 |
30,000 | ¥2.52886 | ¥75,865.80 |