PDW07630 | |
---|---|
DigiKey Part Number | 1761-1121-ND |
Manufacturer | |
Manufacturer Product Number | PDW07630 |
Description | RF POWER DVDR 25GHZ-32GHZ MODULE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 25 GHz ~ 32 GHz Isolation (Min) 14dB, 20dB Return Loss, 5° Imbalance (Max) Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Insertion Loss | 0.25dB | |
Frequency | 25 GHz ~ 32 GHz | |
Specifications | Isolation (Min) 14dB, 20dB Return Loss, 5° Imbalance (Max) | |
Size / Dimension | 0.070" L x 0.070" W x 0.010" H (1.78mm x 1.78mm x 0.25mm) | |
Package / Case | Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥405.68000 | ¥405.68 |
10 | ¥392.17800 | ¥3,921.78 |
30 | ¥378.65267 | ¥11,359.58 |
40 | ¥365.12950 | ¥14,605.18 |
80 | ¥334.73538 | ¥26,778.83 |