PDW06401 | |
---|---|
DigiKey Part Number | 1761-1070-ND |
Manufacturer | |
Manufacturer Product Number | PDW06401 |
Description | RF POWER DVDR 15GHZ-17GHZ MODULE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 15 GHz ~ 17 GHz Isolation (Min) 18dB, 25dB Return Loss, 5° Imbalance (Max) Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Insertion Loss | 0.5dB | |
Frequency | 15 GHz ~ 17 GHz | |
Specifications | Isolation (Min) 18dB, 25dB Return Loss, 5° Imbalance (Max) | |
Size / Dimension | 0.120" L x 0.120" W x 0.015" H (3.05mm x 3.05mm x 0.38mm) | |
Package / Case | Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥158.21000 | ¥158.21 |
10 | ¥133.87700 | ¥1,338.77 |
30 | ¥129.82500 | ¥3,894.75 |
50 | ¥121.71020 | ¥6,085.51 |
100 | ¥109.53900 | ¥10,953.90 |
250 | ¥105.48172 | ¥26,370.43 |
500 | ¥101.42478 | ¥50,712.39 |