MAAD-011045-TR0500 | |
---|---|
DigiKey Part Number | 1465-MAAD-011045-TR0500TR-ND - Tape & Reel (TR) 1465-MAAD-011045-TR0500CT-ND - Cut Tape (CT) 1465-MAAD-011045-TR0500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAAD-011045-TR0500 |
Description | MMIC ATTENUATOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 0.5dB ~ 31.5dB 0 Hz ~ 18 GHz 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 0.5dB ~ 31.5dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | - | |
Package / Case | 20-VFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥626.65000 | ¥626.65 |
10 | ¥584.30000 | ¥5,843.00 |
25 | ¥541.95880 | ¥13,548.97 |
100 | ¥508.08670 | ¥50,808.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥405.39768 | ¥202,698.84 |