FPC07181 | |
---|---|
DigiKey Part Number | 1761-1032-ND |
Manufacturer | |
Manufacturer Product Number | FPC07181 |
Description | RF DIR COUPLER 20GHZ-40GHZ SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 20GHz ~ 40GHz 20dB 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 20GHz ~ 40GHz | |
Coupling Factor | 20dB | |
Applications | General Purpose | |
Insertion Loss | 0.3dB | |
Power - Max | - | |
Isolation | - | |
Return Loss | 15dB | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥89.26000 | ¥89.26 |
10 | ¥78.13500 | ¥781.35 |
25 | ¥73.66800 | ¥1,841.70 |
50 | ¥69.20500 | ¥3,460.25 |
100 | ¥62.50770 | ¥6,250.77 |
300 | ¥60.27533 | ¥18,082.60 |
500 | ¥58.04290 | ¥29,021.45 |
1,000 | ¥55.81049 | ¥55,810.49 |