FPC07183-T | |
---|---|
DigiKey Part Number | 1761-FPC07183-TTR-ND - Tape & Reel (TR) 1761-FPC07183-TCT-ND - Cut Tape (CT) 1761-FPC07183-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FPC07183-T |
Description | 24-33GHZ SMD 3DB BRANCHLINE COUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 24GHz ~ 33GHz 6dB 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 24GHz ~ 33GHz | |
Coupling Factor | 6dB | |
Applications | General Purpose | |
Insertion Loss | 1dB | |
Power - Max | - | |
Isolation | - | |
Return Loss | 13dB | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥114.17000 | ¥114.17 |
10 | ¥99.92300 | ¥999.23 |
25 | ¥94.21400 | ¥2,355.35 |
50 | ¥88.50280 | ¥4,425.14 |
100 | ¥79.93780 | ¥7,993.78 |
250 | ¥77.08292 | ¥19,270.73 |
500 | ¥74.22786 | ¥37,113.93 |
1,000 | ¥71.37298 | ¥71,372.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥70.66636 | ¥706,663.60 |