70 02 160 | |
---|---|
DigiKey Part Number | 2172-7002160-ND |
Manufacturer | |
Manufacturer Product Number | 70 02 160 |
Description | DIAGONAL CUTTERS-COMFORT GRIP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval 6.25" (158.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knipex Tools LP | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Oval | |
Cut Edge | - | |
Length - Overall | 6.25" (158.8mm) | |
Features | Soft Grips | |
Capacity | 2mm Dia Hard Wire, 3.2mm Dia Medium Wire, 4mm Dia Soft Wire |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥338.08000 | ¥338.08 |
5 | ¥319.29600 | ¥1,596.48 |
10 | ¥300.51400 | ¥3,005.14 |
25 | ¥291.12760 | ¥7,278.19 |