VDV526-200 | |
---|---|
DigiKey Part Number | 1742-VDV526-200-ND |
Manufacturer | |
Manufacturer Product Number | VDV526-200 |
Description | CABLE TESTER MODULAR CABLES |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cables Cable Tester |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Cable Tester | |
For Use With/Related Products | Modular Cables | |
Specifications | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥540.17000 | ¥540.17 |
5 | ¥531.27600 | ¥2,656.38 |
10 | ¥522.41700 | ¥5,224.17 |
25 | ¥513.56520 | ¥12,839.13 |
50 | ¥495.85560 | ¥24,792.78 |
100 | ¥478.14580 | ¥47,814.58 |