VDV500-123 | |
---|---|
DigiKey Part Number | 1742-VDV500-123-ND |
Manufacturer | |
Manufacturer Product Number | VDV500-123 |
Description | TONE PROBE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tone Probe |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Tone Probe | |
For Use With/Related Products | - | |
Specifications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥470.03000 | ¥470.03 |
5 | ¥442.37000 | ¥2,211.85 |
10 | ¥428.53800 | ¥4,285.38 |
25 | ¥414.71640 | ¥10,367.91 |