VDV501-853 | |
---|---|
DigiKey Part Number | 1742-VDV501-853-ND |
Manufacturer | |
Manufacturer Product Number | VDV501-853 |
Description | CABLE TESTER REMOTE MULTI CBL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Multiple Cables Cable Tester, Main and Remote Units |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Cable Tester, Main and Remote Units | |
For Use With/Related Products | Multiple Cables | |
Specifications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,634.27000 | ¥2,634.27 |
5 | ¥2,500.31000 | ¥12,501.55 |
10 | ¥2,411.01300 | ¥24,110.13 |
25 | ¥2,393.15360 | ¥59,828.84 |