VDV200-010 | |
---|---|
DigiKey Part Number | 1742-1112-ND |
Manufacturer | |
Manufacturer Product Number | VDV200-010 |
Description | RATCHETING CRIMPER FRAME |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Varies by Die Set |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | Without Die Set | |
For Use With/Related Products | Varies by Die Set | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥406.20000 | ¥406.20 |
5 | ¥376.44600 | ¥1,882.23 |
10 | ¥364.30300 | ¥3,643.03 |
25 | ¥348.87640 | ¥8,721.91 |