VDV226-011-SEN | |
---|---|
DigiKey Part Number | 1742-1380-ND |
Manufacturer | |
Manufacturer Product Number | VDV226-011-SEN |
Description | RATCHETING MODULAR CRIMPER/STRIP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Modular - RJ22 (4p4c), RJ11/12 (6p6c), RJ45 (8p8c) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | Cutter, Stripper | |
For Use With/Related Products | Modular - RJ22 (4p4c), RJ11/12 (6p6c), RJ45 (8p8c) | |
Wire Gauge or Range - AWG | - | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥394.35000 | ¥394.35 |
5 | ¥372.43800 | ¥1,862.19 |
10 | ¥350.53600 | ¥3,505.36 |
25 | ¥339.57840 | ¥8,489.46 |