VDV205-039 | |
---|---|
DigiKey Part Number | 1742-1232-ND |
Manufacturer | |
Manufacturer Product Number | VDV205-039 |
Description | DIE SET, INS. PIN TERMS. OR NON- |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Ferrules and Terminals, 12-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Ferrules and Terminals, 12-22 AWG | |
Specifications | - | |
Compatible Tools | VDV200-010 | |
Cable Group | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥230.00000 | ¥230.00 |
5 | ¥217.23600 | ¥1,086.18 |
10 | ¥204.45300 | ¥2,044.53 |
25 | ¥198.06640 | ¥4,951.66 |