CL900 | |
---|---|
DigiKey Part Number | 1742-1415-ND |
Manufacturer | |
Manufacturer Product Number | CL900 |
Description | CLAMP AC & DC TRMS 2000A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Current Meter, Clamp/Probe CAT III 1000V, CAT IV 600V DMM Functions Include Voltage, Resistance, Capacitance, Frequency and Current to 2000A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Current Meter, Clamp/Probe | |
Specifications | DMM Functions Include Voltage, Resistance, Capacitance, Frequency and Current to 2000A | |
Ratings | CAT III 1000V, CAT IV 600V |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,671.34000 | ¥1,671.34 |
5 | ¥1,586.37800 | ¥7,931.89 |
10 | ¥1,530.14200 | ¥15,301.42 |