CL120VP | |
---|---|
DigiKey Part Number | 1742-CL120VP-ND |
Manufacturer | |
Manufacturer Product Number | CL120VP |
Description | CLAMP METER ELECTRICAL TEST KIT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Combination Kit CAT III 600V DMM Functions Include Voltage, Resistance, Continuity, Current to 400A |
Datasheet | Datasheet |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥807.36000 | ¥807.36 |
5 | ¥758.46200 | ¥3,792.31 |
10 | ¥733.99500 | ¥7,339.95 |
25 | ¥709.52840 | ¥17,738.21 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Combination Kit | |
Specifications | DMM Functions Include Voltage, Resistance, Continuity, Current to 400A | |
Ratings | CAT III 600V |