CL320 | |
---|---|
DigiKey Part Number | 1742-CL320-ND |
Manufacturer | |
Manufacturer Product Number | CL320 |
Description | HVAC DIGITAL CLAMP METER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Current Meter, Clamp/Probe CAT III 600V DMM Functions Include Voltage, Resistance and Current to 400A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Current Meter, Clamp/Probe | |
Specifications | DMM Functions Include Voltage, Resistance and Current to 400A | |
Ratings | CAT III 600V |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥752.19000 | ¥752.19 |
5 | ¥739.62200 | ¥3,698.11 |
10 | ¥727.08400 | ¥7,270.84 |
25 | ¥722.51840 | ¥18,062.96 |