BLK12 | |
---|---|
DigiKey Part Number | 1742-1448-ND |
Manufacturer | |
Manufacturer Product Number | BLK12 |
Description | HEX KEY SET HEX W/HOLDER 12PC |
Customer Reference | |
Detailed Description | Hex Hex Key Set 12 Pieces |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Hex Key Set | |
Tip Type | Hex | |
Includes | Plastic Holder | |
Features | Ball End | |
Weight | 0.53 lb (240.4 g) |