32500 | |
---|---|
DigiKey Part Number | 1742-1138-ND |
Manufacturer | |
Manufacturer Product Number | 32500 |
Description | NUT/SCREWDRIVER ASSORT W/HANDLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hex Socket, Phillips, Slotted, Square, Torx® Nut, Screwdriver Set |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Nut, Screwdriver Set | |
Tip Type | Hex Socket, Phillips, Slotted, Square, Torx® | |
Includes | Handle | |
Features | 11-in-1, Bit Storage, Soft Grip | |
Weight | 0.5 lb (226.8 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥220.26000 | ¥220.26 |
5 | ¥208.03400 | ¥1,040.17 |
10 | ¥195.79400 | ¥1,957.94 |
25 | ¥189.67800 | ¥4,741.95 |