LMK10 | |
---|---|
DigiKey Part Number | 1742-1099-ND |
Manufacturer | |
Manufacturer Product Number | LMK10 |
Description | HEX KEY SET W/HOLDER 9 PC |
Customer Reference | |
Detailed Description | Hex Hex Key Set 9 Pieces |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Hex Key Set | |
Tip Type | Hex | |
Includes | Plastic Holder | |
Features | - | |
Weight | 0.63 lb (285.76 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥153.87000 | ¥153.87 |