5184 | |
---|---|
DigiKey Part Number | 1742-1075-ND |
Manufacturer | |
Manufacturer Product Number | 5184 |
Description | MEDIUM HARD CASE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Tool Case | |
Size | 8.75" L x 2.25" W x 6.50" H (222.0mm x 57.0mm x 165.0mm) | |
Material | - | |
Color | Black/Orange | |
Drawer Quantity | 1 | |
Features | - | |
Capacity | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥233.87000 | ¥233.87 |
5 | ¥220.84400 | ¥1,104.22 |
10 | ¥207.85500 | ¥2,078.55 |
25 | ¥201.36000 | ¥5,034.00 |