69401 | |
---|---|
DigiKey Part Number | 69401-ND |
Manufacturer | |
Manufacturer Product Number | 69401 |
Description | MULTIMETER CARRYING CASE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Tool Case | |
Size | - | |
Material | - | |
Color | Black/Orange | |
Features | - | |
Capacity | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥184.22000 | ¥184.22 |
5 | ¥173.98600 | ¥869.93 |
10 | ¥163.75900 | ¥1,637.59 |
25 | ¥158.63960 | ¥3,965.99 |