2754 | |
---|---|
DigiKey Part Number | 1927-1043-ND |
Manufacturer | |
Manufacturer Product Number | 2754 |
Description | ELECTRO-FASHION, LIGHT LEVEL DET |
Customer Reference | |
Detailed Description | Wearables Sensor Lighting - |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kitronik Ltd. | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Main Purpose | Lighting | |
Type | Sensor | |
Specifications | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.54000 | ¥14.54 |