2710 | |
---|---|
DigiKey Part Number | 1927-1027-ND |
Manufacturer | |
Manufacturer Product Number | 2710 |
Description | ELECTRO-FASHION, TILT SWITCH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wearables Tilt Switch Human Interface - 1.02" L x 0.26" W (26.00mm x 6.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kitronik Ltd. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Main Purpose | Human Interface | |
Type | Tilt Switch | |
Specifications | 1.02" L x 0.26" W (26.00mm x 6.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.11000 | ¥26.11 |