2745 | |
---|---|
DigiKey Part Number | 1927-1039-ND |
Manufacturer | |
Manufacturer Product Number | 2745 |
Description | ELECTRO-FASHION, SEWABLE BUZZER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wearables Buzzer Audio - 0.71" L x 0.31" W (18.00mm x 8.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kitronik Ltd. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Main Purpose | Audio | |
Type | Buzzer | |
Specifications | 0.71" L x 0.31" W (18.00mm x 8.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.14000 | ¥28.14 |