OM4P0S3128Q-A0 | |
---|---|
DigiKey Part Number | 5297-OM4P0S3128Q-A0-ND |
Manufacturer | |
Manufacturer Product Number | OM4P0S3128Q-A0 |
Description | SSD 128GB M.2 SATA III 3.3V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH 128GB SATA III M.2 Module 3.3V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kingston Technology | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Memory Size | 128GB | |
Memory Type | Solid State Drive (SSD) FLASH | |
Form Factor | M.2 Module | |
Speed - Read | 550MB/s | |
Speed - Write | 370MB/s | |
Voltage - Supply | 3.3V | |
Type | SATA III | |
Operating Temperature | 0°C ~ 70°C | |
Size / Dimension | 42.00mm x 22.00mm x 3.68mm |
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Box: | 25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥345.71000 | ¥345.71 |
10 | ¥320.67500 | ¥3,206.75 |
25 | ¥309.22400 | ¥7,730.60 |
50 | ¥301.52140 | ¥15,076.07 |
100 | ¥264.20140 | ¥26,420.14 |
250 | ¥256.89564 | ¥64,223.91 |