OCP0S31024Q-A0 | |
---|---|
DigiKey Part Number | 5297-OCP0S31024Q-A0-ND |
Manufacturer | |
Manufacturer Product Number | OCP0S31024Q-A0 |
Description | SSD 1024GB 2.5" SATA III 5V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH 1024GB SATA III 2.5" 5V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kingston Technology | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Memory Size | 1024GB | |
Memory Type | Solid State Drive (SSD) FLASH | |
Form Factor | 2.5" | |
Speed - Read | 550MB/s | |
Speed - Write | 515MB/s | |
Voltage - Supply | 5V | |
Type | SATA III | |
Operating Temperature | 0°C ~ 70°C | |
Size / Dimension | 100.10mm x 69.85mm x 7.00mm |
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Box: | 25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,192.80000 | ¥1,192.80 |
10 | ¥1,039.23800 | ¥10,392.38 |
25 | ¥1,036.44520 | ¥25,911.13 |
50 | ¥1,008.52680 | ¥50,426.34 |