IM2S3164-128GCTB5 | |
---|---|
DigiKey Part Number | 4670-IM2S3164-128GCTB5-ND |
Manufacturer | |
Manufacturer Product Number | IM2S3164-128GCTB5 |
Description | IM2S3164 M.2 2242 SSD DRAM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 128GB SATA III M.2 Module 3.3V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ADATA | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Size | 128GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | M.2 Module | |
Speed - Read | 560MB/s | |
Speed - Write | 480MB/s | |
Voltage - Supply | 3.3V | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | 42.00mm x 22.00mm x 3.60mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥261.15000 | ¥261.15 |
10 | ¥245.61300 | ¥2,456.13 |
25 | ¥237.08600 | ¥5,927.15 |
40 | ¥229.58925 | ¥9,183.57 |
80 | ¥202.10388 | ¥16,168.31 |
230 | ¥196.66552 | ¥45,233.07 |