OM3PGP4512Q-A0 | |
---|---|
DigiKey Part Number | 5297-OM3PGP4512Q-A0-ND |
Manufacturer | |
Manufacturer Product Number | OM3PGP4512Q-A0 |
Description | M.2 2230 512GB SSD TLC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 512GB NVMe PCIe Gen 4 M.2 NVMe 2230 3.3V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kingston Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 512GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | M.2 NVMe 2230 | |
Speed - Read | 4.7GB/s | |
Speed - Write | 3.4GB/s | |
Voltage - Supply | 3.3V | |
Type | NVMe PCIe Gen 4 | |
Operating Temperature | 0°C ~ 70°C | |
Weight | 0.12 oz (3.50 g) | |
Size / Dimension | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥744.11000 | ¥744.11 |
10 | ¥669.88800 | ¥6,698.88 |
25 | ¥655.21400 | ¥16,380.35 |
50 | ¥641.40080 | ¥32,070.04 |
100 | ¥561.55020 | ¥56,155.02 |